204541-2

Heilind Number:AMP204541-2
Manufacturer:TE Connectivity
Manufacturer Number:204541-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,PLUG,FB,90,3,CONT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 204541-2
Amperage:5 A
Gender:Plug
Number of Contacts:44
Contact Material:Copper Alloy
Pitch:.09 in, 2.29 mm
Shell Size:3
Contact Size:22
Contact Type:Pin
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:44
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4779
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/4-309F
SKU:AMP204541-2

Detailed Description

Experience seamless connectivity with this AMPLIMITE plug assembly. Designed for optimal performance, this assembly features a 90-degree angle, 44 copper alloy contacts, and a durable steel shell. With a contact pitch of 2.29mm, and a contact size of 22, it ensures reliable signal transmission. The gold-plated contact mating area guarantees excellent conductivity, while the cadmium shell plating offers corrosion resistance. Operating in a wide temperature range from -50 to 125°C, this connector is suitable for demanding environments. Ideal for aerospace, defense, and marine applications, it meets rigorous standards for quality and performance. Stay connected with confidence using this AMPLIMITE plug assembly.