2045880-4

Heilind Number:AMP2045880-4
Manufacturer:TE Connectivity
Manufacturer Number:2045880-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SRL7-523-D012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2045880-4
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:7
Coil Resistance:206 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:5 Form A (NO) + 2 Form B (NC)
SKU:AMP2045880-4

Detailed Description

Enhance your circuit board setup with our SRL7-523-D012 Power Relay, designed for seamless integration and reliable performance. With a low amperage of 6A and a total of seven poles, including five Form A (NO) and two Form B (NC), this relay offers versatile switching capabilities. Crafted with Silver Tin Oxide (AgSnO2) contacts, it ensures efficient conductivity and longevity. Operating at a coil voltage of 12VDC, it can handle a maximum switching voltage of 400VAC, making it suitable for a wide range of applications. With RoHS compliance and a contact voltage rating of 250VAC, this relay prioritizes both environmental responsibility and safety. Upgrade your power relay system with this high-quality component.