2045880-7

Heilind Number:AMP2045880-7
Manufacturer:TE Connectivity
Manufacturer Number:2045880-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SRL7-523-D021

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2045880-7
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:7
Coil Resistance:630 Ω
Coil Voltage:21 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:5 Form A (NO) + 2 Form B (NC)
SKU:AMP2045880-7

Detailed Description

Elevate your circuit board design with the SRL7-523-D021 Power Relay. This high-performance component boasts a 6A amperage, making it ideal for efficient power management. With 7 poles and a contact arrangement of 5 Form A (NO) + 2 Form B (NC), it offers versatile switching capabilities. The silver tin oxide contact material ensures reliable conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Operating at a coil voltage of 21 VDC and a maximum switching voltage of 400 VAC, this relay guarantees optimal performance in diverse applications. Upgrade your relay system with this advanced solution for seamless power control.