2045880-8

Heilind Number:AMP2045880-8
Manufacturer:TE Connectivity
Manufacturer Number:2045880-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SRL7-523-D024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2045880-8
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:7
Coil Resistance:820 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:5 Form A (NO) + 2 Form B (NC)
SKU:AMP2045880-8

Detailed Description

Introducing the SRL7-523-D024 Power Relay, a reliable and efficient component for your electronic applications. With a rated amperage of 6 A and a printed circuit board mount type, this relay is designed for seamless integration. The contact material, Silver Tin Oxide (AgSnO2), ensures high conductivity and longevity. Featuring seven poles with 5 Form A (Normally Open) and 2 Form B (Normally Closed) contact arrangements, it offers versatile switching capabilities. With a coil resistance of 820 Ω and a coil voltage of 24 VDC, it operates efficiently while meeting RoHS compliance standards. The maximum switching voltage of 400 VAC and contact voltage of 250 VAC make it suitable for a wide range of power applications. Trust the SRL7-523-D024 Power Relay for dependable performance in your projects.