| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204760-1 |
| Color: | White |
| Accessory Type: | Sealing Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Material: | Polytetrafluoroethylene (PTFE) |
| Compatible Contact Size: | 22 |
| GPL: | 257 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4997 |
| Connector System: | Cable-to-Panel |
| ECCN: | EAR99 |
| Compatible Gender: | Hermaphroditic |
| Part Aliases: | 204760-1 |
| SKU: | AMP204760-1 |
204760-1
Specifications
Detailed Description
Seal off and protect your Size 22 connectors with this essential Sealing Plug. Crafted from durable Polytetrafluoroethylene (PTFE), it ensures reliable performance in aerospace, defense, and marine applications. With a wide operating temperature range of -65 to 125 °C (-85 to 257 °F), it guarantees effectiveness in diverse environments. Designed for cable mount (free-hanging) installation, it offers convenience and versatility. RoHS compliant and suitable for hermaphroditic connectors, this plug is a must-have accessory for secure and efficient connectivity in any setting.

