| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204978-3 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 25.58 |
| Body Orientation: | Straight |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Contact Length: | 1.007 in, 25.58 mm |
| GPL: | 257 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 - 2.54 µm |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5069 |
| ECCN: | EAR99 |
| Contact Style: | Standard |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Retention Clip |
| Color Code: | Brown/Yellow/Blue |
| Part Aliases: | 204978-3 |
| SKU: | AMP204978-3 |
204978-3
Specifications
Detailed Description
Upgrade your connection with this high-quality Pin Contact, Size 16. Designed for optimal performance, this male contact features a durable copper alloy construction with a gold plating for enhanced conductivity. Its straight body orientation and crimp termination method ensure a secure fit, making it perfect for various applications. With an overall length of 25.58mm and a contact length of 1.007 inches, it offers reliable connectivity. Compliant with RoHS standards, this contact is a sustainable choice. Whether used in Aerospace, Defense, Marine, or other industries, it guarantees top-notch performance. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 601967-1 | ![]() |


