| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2050046-1 |
| Series: | Sealed Sensor Connector SSC System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Voltage: | 50 VDC |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | Other |
| Number of Positions: | 2 |
| GPL: | N50 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M095 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.201 in |
| Cable Exit Angle: | 180° |
| Height: | 20.1 mm, .791 in |
| Width: | 25 mm, .984 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Other |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2050046-1 |
| SKU: | AMP2050046-1 |
2050046-1
| Heilind Number: | AMP2050046-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2050046-1 |
| Datasheet: | Product And Material Test Reports |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connector system with our Sealed Sensor Connector SSC System, designed for wire to wire, wire to board, and wire-to-device applications. Perfect for signal circuitry, this housing accommodates female terminals in a secure, sealable configuration. With a durable body material meeting UL 94-HB flammability standards, it ensures reliable performance in harsh environments. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it guarantees longevity. Measuring .984 inches in width, .791 inches in height, and 1.201 inches in length, it offers compact yet efficient connectivity. Boasting a 180° cable exit angle and a mating tab width of .11 inches, it facilitates easy installation. While not lead-free solder process capable, it is serviceable and allows for strain relief accessories to be added. With a voltage rating of 50V DC and compatibility with 12V, 24V, 42V, and 48V nominal voltage architectures, it meets diverse requirements. Featuring a unique body color and polarization for error-free mating, it is a versatile solution for your connectivity needs.

