| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2050052-1 |
| Series: | Sealed Sensor Connector SSC System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Voltage: | 50 VDC |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | Other |
| Number of Positions: | 4 |
| GPL: | N50 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M095 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.201 in |
| Cable Exit Angle: | 180° |
| Height: | 22.4 mm, .882 in |
| Width: | 1.417 in, 36 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Other |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2050052-1 |
| SKU: | AMP2050052-1 |
2050052-1
| Heilind Number: | AMP2050052-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2050052-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance automotive circuit connectivity with this Sealed Sensor Connector SSC System, designed for signal transmission in demanding environments. Featuring a 4-position housing for female terminals, this connector ensures reliable performance in a wide operating temperature range from -40 to 120°C (-40 to 248°F). With a voltage rating of 50 V DC, it offers secure power delivery, while its sealable construction provides added protection. Suitable for Wire-to-Wire, Wire-to-Board, and Wire-to-Device connections, this connector boasts versatile application capabilities. Meeting RoHS compliance standards, it guarantees sustainable and environmentally friendly usage. Its compact design, with dimensions of 1.417" in width, 0.882" in height, and 1.201" in length, allows for easy installation and serviceability. Crafted from high-quality materials and featuring UL 94-HB flammability standard certification, this connector ensures safety and durability in automotive electrical systems. Upgrade your connectivity solutions with this innovative automotive connector accessory.

