| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2050225-1 |
| Series: | Ele Control Unit Connectors |
| Gender: | Housing for female terminals |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 66 |
| GPL: | N83 |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M086 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 90° |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2050225-1 |
| SKU: | AMP2050225-1 |
2050225-1
Specifications
Detailed Description
The Ele Control Unit Connectors are essential components for automotive applications, offering housing for female terminals with a 2.54 mm pitch. With a total of 66 positions, these connectors ensure seamless signal transmission in wire-to-wire setups. Made of durable PA GF material in a sleek black finish, they guarantee reliable performance in demanding environments. Featuring a 90° cable exit angle and a mating tab width of 2.8 mm, they enable efficient and secure connections. Designed for hybrid connector systems, these connectors comply with RoHS standards, underscoring their commitment to environmental sustainability. With integrated primary locking features, they provide added security during operation. Perfect for automotive connector accessories, these connectors are a must-have for any vehicle assembly project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963292-1 | ![]() |


