205042-1

Heilind Number:AMP205042-1
Manufacturer:TE Connectivity
Manufacturer Number:205042-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 PC. BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205042-1
Housing Material:Phenolic GF
Mount Type:Panel
Contact Type:Pin
Package Quantity:88
Number of Positions:12
Housing Color:Black
GPL:231
Packaging:Carton
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Panel Mount:With
Connector Height:2.595 in, 65.91 mm
Panel Mount Type:Screw Mount
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5050
Connector Length:1.09 in, 27.69 mm
Connector System:Cable-to-Cable, Cable-to-Panel
Connector Product Type:Housing
ECCN:EAR99
Connector Width:1.1 in, 28.19 mm
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:205042-1
SKU:AMP205042-1

Detailed Description

Easily secure cable connections with this industrial-grade housing, featuring a durable Phenolic GF construction in sleek black. With a UL 94V-0 flammability standard, it ensures safety in any environment, from -55 to 150°C (-67 to 302°F). The panel-mount design, with screw mount feature, allows for easy installation. Able to accommodate 12 pins, it's perfect for various applications. RoHS compliant and designed for reliability, this connector housing is a vital component for your power connector setup.