205076-2

Heilind Number:AMP205076-2
Manufacturer:TE Connectivity
Manufacturer Number:205076-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

36 POS. BLOCK AUTO-WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205076-2
Series:AMP M Series
Housing Material:Phenolic GF
Number of Rows:9
Mount Type:Panel
Pitch:.2 in, 5.08 mm
Contact Type:Pin
Package Quantity:65
Number of Positions:36
Housing Color:Black
GPL:231
Packaging:Carton
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Panel Mount:With
Connector Height:2.595 in, 65.91 mm
Panel Mount Type:Screw Mount
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5047
Connector Length:23.24 mm, .915 in
Connector System:Cable-to-Panel
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.81 mm, .78 in
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:205076-2
SKU:AMP205076-2

Detailed Description

Introducing the AMP M Series Panel Mount Connector, a crucial component for industrial applications. With a housing made of Phenolic GF in a sleek black color, this connector offers reliability and durability. Featuring nine rows with 36 pin contacts, it provides ample connectivity options. Meeting UL 94V-0 flammability standards, it ensures safety in operation. With a wide operating temperature range from -55 to 150°C (-67 to 302°F), it's suitable for diverse environments. The connector's screw mount panel feature allows for secure installation. Its Cable-to-Panel system and plug housing type make it ideal for power applications. RoHS compliant, it's also environmentally friendly. Each package includes 65 units, perfect for stocking up on essential connectors. Elevate your connectivity solutions with the AMP M Series Panel Mount Connector.