| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205089-2 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .041 mm |
| Contact Amperage: | 7.5 A |
| GPL: | 243 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5064 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Long |
| Termination Post Length: | .325 mm |
| Post Diameter: | .039 - .041 mm, .99 - 1.04 in |
| Insulation Diameter: | .072 mm, 1.83 in |
| High Current: | No |
| Color Code: | No |
| Part Aliases: | 205089-2 |
| SKU: | AMP205089-2 |
205089-2
Specifications
Detailed Description
Enhance your connectivity with our high-quality Pin Contact, designed for optimum performance in AMPMODU Amplimite connectors. This male contact features a Size 20 for compatibility and boasts a durable Copper Alloy construction. With a crimp termination method, it ensures secure and reliable connections. Ideal for signal transmission, it offers a contact amperage of 7.5A, meeting stringent aerospace, defense, and marine standards. The gold over nickel plating in the mating area guarantees excellent conductivity, while its long-style design with a .041mm pin diameter suits various applications. RoHS compliant and suitable for wire sizes 20-24 AWG, this contact is a versatile choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 601966-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2014 | E-13-019740 - Product Improvement. | Download | |||


