| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205090-2 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Amperage: | 7.5 A |
| GPL: | 243 |
| Packaging: | Tape |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5064 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Standard |
| Termination Post Length: | .346 mm |
| Post Diameter: | .04 mm |
| Accepts Wire Insulation Diameter: | .072 mm |
| Insulation Diameter: | .072 mm, 1.83 in |
| High Current: | No |
| Color Code: | Yes |
| Part Aliases: | 205090-2 |
| SKU: | AMP205090-2 |
205090-2
Specifications
Detailed Description
Enhance your connectivity with this Socket Contact Assembly, Size 20, designed for Amphenol's Amplimite series. Crafted for female terminations, this assembly offers reliable crimp connectivity with its Copper Alloy contacts. With a current rating of 7.5 A, it ensures efficient signal transmission. Featuring Gold plating in the mating area, it guarantees optimal conductivity. Suitable for wire and cable terminations, it accommodates 20-24 AWG wire sizes. Operating within a wide temperature range of -55 to 125 °C, it is ideal for aerospace, defense, and marine applications. RoHS compliant, it upholds environmental standards without compromising performance. Upgrade your D-Sub connectors with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 601966-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2017 | P-17-014333 - Manufacturing Location Change. Increasing internal manufacturing capacity for AMPLIMITE, size 20 Crimp Pin and Socket Contacts. Specifically, TE PNs 205089-1 (AS39029/64-369), 205089-4 (NASA G-10-P1) and 205090-1 (AS39029/63-368). | Download | |||
| 08/18/2016 | P-16-013455 - Document clarification. No change to product. Rescind Product Change Notification E-15-014884. This change will not take place. If this change is enacted in the future another PCN will be issued. The original PCN specified that a spherical radius would be acceptable in the socket hood. This change is not taking place at this time per the PCN. If the change is adopted in the future a new PCN will be issued. | Download | |||


