2050986-3

Heilind Number:AMP2050986-3
Manufacturer:TE Connectivity
Manufacturer Number:2050986-3
ECAD Model:
3D Model

Description:

REM0.64 FEMALE CONTACT 0.75MM^2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2050986-3
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:18 - 20 AWG, .5 - .75 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle, Socket
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2050986-3

Detailed Description

Enhance your automotive connectivity with our REM0.64 Female Contact, designed for efficient and durable performance. With a wire size compatibility of .5 - .75 mm² (18 - 20 AWG) and termination method of Crimping, it offers a secure and reliable connection. The contact plating of Tin ensures optimal conductivity, while its operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for various environments. Featuring a F-Crimp design and primary locking feature, this contact guarantees a clean and stable connection. Whether for Automotive, Truck, Bus, or Off-Road applications, this RoHS-compliant terminal is a must-have for your connectivity needs.