205103-3

Heilind Number:AMP205103-3
Manufacturer:TE Connectivity
Manufacturer Number:205103-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SKT CONTACT, SZ 22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205103-3
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:16.26
Body Orientation:Straight
Contact Size:22
Contact Type:Socket
Contact Length:16.26 mm, .64 in
GPL:257
Packaging:Tape
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5069
Wire Size:.12 - .4 mm², 22 - 26 AWG
ECCN:EAR99
Contact Style:Standard
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Color Code:Brown/Yellow/Gray
Part Aliases:205103-3
SKU:AMP205103-3

Detailed Description

Enhance connectivity with this female SKT CONTACT in size 22, designed for seamless integration. Featuring a crimp termination method and crafted from durable Copper Alloy with Gold plating, it ensures reliable performance. With an overall length of 16.26mm and a straight body orientation, it offers easy installation. Perfect for aerospace, defense, and marine applications, it guarantees optimal signal transmission. The contact size 22 socket, with a contact length of .64 inches, accommodates wire sizes ranging from 22-26 AWG. Its retention clip housing and color-coded design in Brown/Yellow/Gray make for convenient and secure connections. RoHS compliant and meeting ECCN standards, it's a dependable choice for various Board to Board and Rack & Panel connector setups. Individually packaged in tape, it's ready for efficient deployment in your assembly processes.