| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205116-1 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Length: | 23.06 mm, .908 in |
| GPL: | 257 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5069 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Contact Style: | Standard |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Retention Clip |
| Color Code: | Brown/Yellow/White |
| Part Aliases: | 205116-1 |
| SKU: | AMP205116-1 |
205116-1
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with our ARINC Socket Assembly, boasting a size 20 termination method for reliable connectivity. Crafted with precision, the crimped copper alloy contact ensures optimal performance, with a gold-plated mating area for enhanced durability. Suitable for wire and cable termination, this component accommodates 20-24 AWG sizes with ease. Rest assured, our product complies with RoHS standards, offering a sustainable solution for your connectivity needs. Trust in our expertise to elevate your projects with seamless integration.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 601966-1 | TE Connectivity 205116-1 Application Tooling | ![]() |
| TE Connectivity 601966-5 | TE Connectivity 205116-1 Application Tooling | ![]() |


