205161-5

Heilind Number:AMP205161-5
Manufacturer:TE Connectivity
Manufacturer Number:205161-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,RCPT,109,1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205161-5
Amperage:7.5 A
Gender:Receptacle
Number of Contacts:9
Pitch:.109 in, 2.77 mm
Shell Size:1
Contact Size:20
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:9
GPL:243
Shell Material:Steel
Packaging:Carton
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5066
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Front Shell Material:Steel
Rear Shell Material:Steel
Power Signal Coax Combination:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:205161-5
SKU:AMP205161-5

Detailed Description

Enhance connectivity with our AMPLIMITE,ASY,RCPT,109,1, a high-performance receptacle designed for signal transmission in demanding environments. With nine contacts and a pitch of 2.77mm, this connector ensures reliable data transfer. Operating in temperatures ranging from -50 to 125°C (-22 to 257°F), it's ideal for aerospace, defense, and marine applications. The steel shell and contact size 20 guarantee durability and efficiency. Featuring crimp snap-in contact style and wire/cable termination, it offers easy installation. RoHS compliant and non-magnetic, it meets industry standards for environmental friendliness and performance. Whether for power or signal transmission, this connector is a dependable choice for your connectivity needs.