| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205163-1 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-282F |
| SKU: | AMP205163-1 |
205163-1
Specifications
Detailed Description
This receptacle assembly features 15 positions, designed for high-performance connectivity in aerospace, defense, and marine applications. With a contact size of 20 and a pitch of 2.77mm, it ensures secure and efficient signal transmission. Crafted with a steel shell plated with cadmium, it offers durability and reliable performance even in harsh environments, operating smoothly in temperatures ranging from -50 to 125°C (-22 to 257°F). The crimp snap-in contact style allows for easy and efficient installation, making it suitable for cable-to-cable connections. With its non-magnetic properties and stainless steel retainer clip, it guarantees integrity in signal transmission. This connector is essential for mission-critical systems where performance and durability are paramount.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 206306-2 | 23-37 F H RECEPT REV SEX | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | P-24-025807 - Remove CSA and UL logos. Remove CSA and UL logos from the front metal AMPLIMITE D-Sub shell. Removal will not affect M24308 compliance/qualification or design, nor change fit and function. CSA certification will not be pursued; UL recognition will be retained but removed from the shells. Packaging will show UL recognition/approval on labels. | Download | |||
| 03/01/2018 | P-17-015247 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||
| 06/30/2015 | E-15-005034 - Change insert color from blue to black. Material does not change. Previous noti?cation on P-15-011210, P-15-011211, P-15-011212. | Download | |||
| 06/08/2015 | P-15-011210 - Product improvement. Consolidation of resins and colors to improve efficiency. Color of insert changes from blue to black. Material does not change. | Download | |||
| 06/08/2015 | P-15-011212 - Product improvement. Consolidation of resins and colors to improve efficiency. Color of insert changes from blue to black. Material does not change. | Download | |||


