| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205163-5 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Tin over Copper |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 205163-5 |
| SKU: | AMP205163-5 |
205163-5
Specifications
Detailed Description
Enhance signal connectivity with this 15-position receptacle assembly from the Amplimite series. Designed for high-performance applications, it features a durable steel shell with tin plating for reliable conductivity. With a contact size of 20 and a pitch of 2.77mm (.109 in), it ensures secure connections. Operating in a wide temperature range from -50 to 125°C (-22 to 257°F), it is suitable for aerospace, defense, and marine environments. The contact style allows for easy crimp snap-in installation, and it is RoHS compliant, making it environmentally friendly. Perfect for cable-to-cable connections in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2015 | E-15-005034 - Change insert color from blue to black. Material does not change. Previous noti?cation on P-15-011210, P-15-011211, P-15-011212. | Download | |||
| 06/08/2015 | P-15-011210 - Product improvement. Consolidation of resins and colors to improve efficiency. Color of insert changes from blue to black. Material does not change. | Download | |||
| 06/08/2015 | P-15-011212 - Product improvement. Consolidation of resins and colors to improve efficiency. Color of insert changes from blue to black. Material does not change. | Download | |||

