| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205167-1 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 37 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 37 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-284F |
| SKU: | AMP205167-1 |
205167-1
Specifications
Detailed Description
This receptacle assembly features 37 positions, designed for high-performance connectivity in aerospace, defense, and marine applications. With a shell size 4 and contact size 20, it ensures robust and reliable signal transmission. The cadmium-plated shell and stainless steel retainer clip offer durability in harsh environments. Operating temperature range from -50 to 125°C (-22 to 257°F) suits demanding conditions. Its crimp snap-in contact style allows for secure wire termination. Ideal for cable-to-cable connections, this assembly is a vital component in signal transmission systems where reliability is essential.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015249 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||
| 11/15/2015 | E-15-015341 - Manufacturing / Process Requirements. There have been no changes to the existing parts, this is a revision increase only. | Download | |||
| 06/30/2015 | E-15-005218 - Change insert color from blue to black. Insert material does not change. Previous noti?cation on P-15-011210, P-15-011211, and P-15-011212. | Download | |||
| 06/08/2015 | P-15-011210 - Product improvement. Consolidation of resins and colors to improve efficiency. Color of insert changes from blue to black. Material does not change. | Download | |||

