| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205168-1 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 37 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 37 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-262F |
| SKU: | AMP205168-1 |
205168-1
Specifications
Detailed Description
Immerse in seamless connectivity with this AMPLIMITE Plug Assembly, meticulously crafted for optimal performance. With standard specifications and 37 contact pins, it ensures reliable signal transmission in aerospace, defense, and marine applications. The Cadmium shell plating and steel construction guarantee durability in harsh environments, while the 20-size pin contact design offers secure crimp snap-in termination to wires and cables. Operating flawlessly in temperatures ranging from -50 to 125°C (-22 to 257°F), this connector is a dependable choice for signal circuitry. Packaged in a carton for convenience, it's an essential component for cable-to-cable setups in various industries. Rest assured, this connector complies with quality standards, making it a trusted solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015249 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||

