205170-1

Heilind Number:AMP205170-1
Manufacturer:TE Connectivity
Manufacturer Number:205170-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,PLUG,STD,109,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205170-1
Amperage:7.5 A
Gender:Plug
Number of Contacts:50
Pitch:.109 in, 2.77 mm
Shell Size:5
Contact Size:20
Contact Type:Pin
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:50
GPL:243
Shell Material:Steel
Packaging:Carton
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5066
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/4-263F
SKU:AMP205170-1

Detailed Description

The AMPLIMITE ASY PLUG STD is a high-performance connector designed for aerospace, defense, and marine applications. With a durable steel shell plated with cadmium, it ensures reliable signal transmission in harsh environments. Featuring 50 contacts, each with a 2.77mm pitch, it offers secure connectivity for critical systems. Operating efficiently in temperatures ranging from -50 to 125°C (-22 to 257°F), it is suitable for demanding scenarios. The connector, with a contact size of 20 and a power rating of 7.5A, is ideal for power and signal applications. Its Crimp Snap-In contact style and compatibility with wire and cable termination make installation easy and secure. With non-magnetic properties and stainless steel retainer clips, it ensures signal integrity and stability. This connector, meeting aerospace standards, is a dependable choice for rugged environments.