| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205201-3 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | .04 in |
| Contact Amperage: | 2 A |
| GPL: | 035 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5092 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .068 in |
| Insulation Diameter: | .068 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Part Aliases: | 301144 205201-3 |
| SKU: | AMP205201-3 |
205201-3
Specifications
Detailed Description
Enhance your connectivity with our Female Crimp Socket Contact, a high-performance component designed for seamless signal transmission. Crafted with precision, this contact features a durable Copper Alloy construction with Gold plating for optimal conductivity. Its compact pin diameter of .04 inches ensures a secure fit, while the termination method allows for easy installation on 20-24 AWG wires. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this contact is perfect for various applications. RoHS compliant and meticulously engineered, it guarantees reliable performance in Cable-to-Cable connector systems. Elevate your connections with this essential component, ideal for data and devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 321026 | SPLICE,PG BUTT 26-22 | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


