205201-6

Heilind Number:AMP205201-6
Manufacturer:TE Connectivity
Manufacturer Number:205201-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HD 20 DF SOCKET PLTD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205201-6
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Size:20
Contact Type:Socket
Pin Diameter:.04 in
Contact Amperage:2 A
GPL:035
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5092
Wire Size:20 - 24 AWG, .2 - .6 mm²
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.068 in, 1.73 mm
Insulation Diameter:.068 in
Contact Retention Type in Housing:Crimp Snap-In
Color Code:Red
Part Aliases:205201-6
SKU:AMP205201-6

Detailed Description

Enhance your connectivity with our HD 20 DF SOCKET PLTD, a high-quality female connector designed for efficient signal transmission. Featuring a durable copper alloy construction with gold flash plating, this socket ensures reliable performance in any environment, with an operating temperature range of -55 to 105°C (-67 to 221°F). Its crimp termination method and compact contact size of 20 facilitate easy installation on 20-24 AWG wires, making it ideal for various applications. The red color code provides quick identification, while RoHS compliance guarantees environmentally friendly standards. Upgrade your cable-to-cable connections with this essential component, offering a standard product grade for seamless integration into your systems.