| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205201-7 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | .04 in |
| Contact Amperage: | 2 A |
| GPL: | 035 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4995 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .068 in |
| Insulation Diameter: | .068 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Part Aliases: | 205201-7 |
| SKU: | AMP205201-7 |
205201-7
Specifications
Detailed Description
Enhance your connectivity with this SOCKET CONT., a versatile female connector designed for seamless signal transmission. Featuring a crimp termination method, it ensures secure and efficient contact. Crafted with Copper Alloy, it guarantees durability and reliability, even under extreme operating temperatures ranging from -55 to 105°C (-67 to 221°F). With a contact size of 20 and a pin diameter of .04 inches, it accommodates wires ranging from 20 to 24 AWG (.2 to .6 mm²). The gold flash plating in the contact mating area and PCB contact terminals ensures optimal conductivity. Suitable for Cable-to-Cable applications, this connector is a must-have for your electronic setups. Its red color code adds a touch of organization, while RoHS compliance underscores its commitment to environmental responsibility. Elevate your connectivity game with this high-grade contact.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579007-9 | ![]() | |
| TE Connectivity 2836118-1 | ![]() | |
| TE Connectivity 2836118-2 | ![]() | |
| TE Connectivity 91285-1 | ![]() | |
| TE Connectivity 91548-1 | ![]() |


