205202-2

Heilind Number:AMP205202-2
Manufacturer:TE Connectivity
Manufacturer Number:205202-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20DF PIN CONTACT,PLATED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205202-2
Amperage:2 A
Gender:Male
Termination Method:Crimp
Contact Material:Brass
Contact Size:20
Contact Type:Pin
Pin Diameter:.04 in, 1.02 mm
Contact Amperage:2 A
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Connector and Contact Terminate To:Wire & Cable
Wire Size:20 - 24 AWG, .2 - .6 mm²
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
Wire Insulation Support:Without
Insulation Diameter:.068 in
Contact Retention Type in Housing:Crimp Snap-In
Color Code:Red
Part Aliases:205202-2
SKU:AMP205202-2

Detailed Description

Enhance your connectivity with our 2A male pin connector, designed for optimal signal transmission in a variety of applications. Featuring brass contact material with gold flash plating, this connector ensures reliable performance even in demanding environments. The crimp termination method offers easy and secure installation, accommodating wire sizes ranging from 20 to 24 AWG. With a temperature range of -55 to 105°C (-67 to 221°F) and ROHS compliance, it guarantees durability and safety. Whether you're in data and device industries or require high-quality cable-to-cable connections, this connector is your trusted solution. The red color code and crimp snap-in housing make identification and assembly effortless. Elevate your connectivity standards with this essential component.