| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205310-2 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 1.2 A |
| GPL: | 035 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5092 |
| Wire Size: | .08 - .2 mm², 24 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Insulation Diameter: | .068 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 205310-2 |
| SKU: | AMP205310-2 |
205310-2
Specifications
Detailed Description
Enhance your signal connectivity with our high-performance Crimp Pin Contact, designed for reliable termination in D-Sub and D-Ribbon connector systems. Crafted from durable brass with gold plating, this contact ensures seamless data transmission in a wide operating temperature range from -55 to 105°C (-67 to 221°F). Its 1.02mm (0.04in) pin diameter accommodates 24-28 AWG wires, offering a versatile solution for various applications. With RoHS compliance and ECCN classification as EAR99, you can trust in the quality and compliance of this standard-grade product. Whether for industrial or commercial use, this Contact is essential for maintaining optimal signal integrity in your connectivity setups.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579007-9 | TE Connectivity 205310-2 Application Tooling | ![]() |
| TE Connectivity 2836123-2 | TE Connectivity 205310-2 Application Tooling | ![]() |
| TE Connectivity 7-2836123-7 | TE Connectivity 205310-2 Application Tooling | ![]() |
| TE Connectivity 91285-1 | TE Connectivity 205310-2 Application Tooling | ![]() |
| TE Connectivity 91548-1 | TE Connectivity 205310-2 Application Tooling | ![]() |
| TE Connectivity 2836123-1 | TE Connectivity 205310-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 205310-2 Application Tooling | ![]() |


