| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205409-2 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Contact Material: | Copper Alloy |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4778 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-303F |
| SKU: | AMP205409-2 |
205409-2
Specifications
Detailed Description
Enhance your connectivity with this precision-engineered AMPLIMITE Connector Assembly. Designed for seamless integration, this assembly features a durable steel shell with cadmium plating for enhanced conductivity. The 20 gold-plated pins ensure reliable signal transmission, while the copper alloy contacts offer optimal performance. With a current rating of 7.5 A, this connector is suitable for a variety of applications. Its secure crimp snap-in contact style and stainless steel retainer clip guarantee a stable connection. Operating in a wide temperature range from -50 to 125°C, it is perfect for demanding environments. Whether in aerospace, defense, marine, or industrial settings, this connector assembly meets the highest standards of quality and reliability. Upgrade your system with this essential component for seamless data transmission.

