| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205414-1 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .091 in (2.311 mm), 2.31 mm (0.91 in) |
| Number of Positions: | 37 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-327F |
| SKU: | AMP205414-1 |
205414-1
Specifications
Detailed Description
Enhance connectivity with this high-performance AMPLIMITE Plug, a reliable component designed for aerospace, defense, and marine applications. Featuring a durable steel shell with Cadmium plating, this connector ensures secure signal transmission in harsh environments. With 37 contact positions and a 20-pin configuration, it offers versatility for various wiring setups. The crimp snap-in contact style allows for easy installation, while the stainless steel retainer clip ensures a stable connection. Operating efficiently in temperatures ranging from -50 to 125°C (-22 to 257°F), it meets the demands of rugged industries. Ideal for cable-to-cable connections in critical systems, this AMPLIMITE Plug guarantees exceptional performance and durability.

