| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205433-2 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Contact Material: | Leaded Nickel Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4778 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-24F |
| SKU: | AMP205433-2 |
205433-2
Specifications
Detailed Description
Enhance your connectivity with this high-performance AMPLIMITE Receptacle Assembly. Designed for seamless signal transmission, it features a durable Steel shell with Cadmium plating for reliable conductivity in aerospace, defense, and marine applications. The 20 Socket contacts, crafted from Leaded Nickel Copper and gold-plated for enhanced performance, ensure optimal contact mating. With a pitch of 2.77mm and a shell size of 2, this connector is perfect for cable-to-cable installations, offering a secure and efficient solution for your wiring needs. Its Crimp Snap-In contact style and stainless steel retainer clip guarantee easy and durable assembly, while its non-magnetic properties make it suitable for a wide range of environments. Operating within a temperature range of -50 to 125°C (-22 to 257°F), this connector is built to withstand harsh conditions with uncompromised functionality. Trust in its quality and performance for your critical signal transmission requirements.

