205485-2

Heilind Number:AMP205485-2
Manufacturer:TE Connectivity
Manufacturer Number:205485-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,RCPT,FB,109,4,CONT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205485-2
Amperage:7.5 A
Gender:Receptacle
Contact Material:Leaded Nickel Copper
Pitch:.109 in, 2.77 mm
Shell Size:4
Contact Size:20
Contact Type:Socket
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:37
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4778
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/2-26F
SKU:AMP205485-2

Detailed Description

Experience seamless connectivity with our AMPLIMITE Receptacle Connector, a vital component for your electronic assemblies. Engineered for reliability, it features a 7.5 A amperage capacity and 20 socket contacts, ensuring efficient signal transmission. The leaded nickel copper construction with gold-plated contact mating areas guarantees optimal conductivity, while the steel shell with cadmium plating offers durability in demanding environments. With a pitch of 2.77 mm, this connector is designed for precise mating, making it ideal for aerospace, defense, and marine applications. Its crimp snap-in contact style and wire/cable termination provide easy installation, while the non-magnetic and stainless steel retainer clip ensure secure connections. Operating from -50 to 125°C, this connector is built to withstand extreme temperatures, meeting the highest performance standards for your connectivity needs. Trust in our AMPLIMITE Receptacle Connector for seamless and reliable signal transmission in your electronic systems.