205544-1

Heilind Number:AMP205544-1
Manufacturer:TE Connectivity
Manufacturer Number:205544-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET ASSY #22 (SP'L)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205544-1
Gender:Female
Termination Method:Crimp
Contact Material:Copper
Contact Plating:Gold
Overall Length:1.062
Body Orientation:Straight
Contact Size:22
Contact Type:Socket
Contact Length:1.062 in, 26.97 mm
GPL:257
Packaging:Tray
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5069
ECCN:EAR99
Contact Style:Standard
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Part Aliases:205544-1
SKU:AMP205544-1

Detailed Description

Elevate your connectivity with our SOCKET ASSEMBLY #22 (SP'L). Designed for high-performance applications, this female socket boasts a straight body orientation and crimp termination method for secure and efficient installations. Crafted with copper contacts plated in gold, it ensures optimal conductivity and durability. With an overall length of 1.062 inches (26.97 mm), it accommodates various setups with ease. Compliant with RoHS standards, this aerospace-grade component guarantees both quality and environmental responsibility. Perfect for wire and cable connections in aerospace, defense, and marine industries, it's a versatile solution for your connectivity needs. Upgrade to our SOCKET ASSEMBLY #22 (SP'L) and experience seamless signal transmission like never before.