205555-2

Heilind Number:AMP205555-2
Manufacturer:TE Connectivity
Manufacturer Number:205555-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,RCPT,STD,109,1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205555-2
Amperage:7.5 A
Gender:Receptacle
Number of Contacts:9
Contact Material:Leaded Nickel Copper
Pitch:.109 in, 2.77 mm
Shell Size:1
Contact Size:20
Contact Type:Socket
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:EF5284-000,AMP-0-0205555-2 205555-2
SKU:AMP205555-2

Detailed Description

Experience reliable connectivity with this AMPLIMITE assembly, featuring a standard receptacle housing with nine contacts for seamless signal transmission. Crafted with precision, it boasts a contact material of Leaded Nickel Copper and a contact plating of durable gold, ensuring optimal conductivity. The socket contacts, crimp snap-in style, offer easy installation onto wires and cables. With a shell size of 1 and a contact size of 20, this connector is suitable for various applications. Its robust construction, with a steel shell and stainless steel retainer clip, guarantees longevity. Operating efficiently in temperatures ranging from -50 to 125°C (-22 to 257°F), it is ideal for aerospace, defense, and marine environments. Additionally, RoHS compliant, this connector upholds environmental standards without compromising performance. Partnering power and signal integrity, it is a vital component in your connectivity solutions.