| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205555-3 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Contact Material: | Leaded Nickel Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 9 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4778 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-6F |
| SKU: | AMP205555-3 |
205555-3
Specifications
Detailed Description
This AMPLIMITE assembly features a standard receptacle with nine contacts, designed for signal circuit applications in aerospace, defense, and marine industries. The socket contact type, with a pitch of 2.77mm (.109 in), is suitable for wire and cable termination. Constructed with a shell size 1, shell material of steel, and cadmium plating, it offers durability and reliable performance in harsh environments. The contact material is leaded nickel copper with gold plating in the mating area. RoHS non-compliant, the connector operates within a wide temperature range of -50 to 125°C (-22 to 257°F) and is non-magnetic. Featuring a crimp snap-in contact style and stainless steel retainer clip, it ensures secure attachment. Its ULTRALITE and blind mate features are not applicable, making it a dependable choice for various connectivity applications. Packaged for convenience, this AMPLIMITE assembly is a key component in D-Sub connector systems.

