| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205556-2 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 9 |
| Contact Material: | Copper Alloy |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 9 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4778 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-1F |
| SKU: | AMP205556-2 |
205556-2
Specifications
Detailed Description
Enhance your connectivity with this high-quality AMPLIMITE Plug Assembly, designed for standard use. Featuring 9 copper alloy contacts with a pitch of 2.77mm, it ensures reliable signal transmission. The shell, made of durable steel and plated with cadmium, offers robust protection. Operating efficiently in temperatures ranging from -50 to 125°C, this connector is ideal for aerospace, defense, and marine applications. With gold-plated contact mating areas, it guarantees superior conductivity. Suitable for cable-to-cable connections, it is easy to install using a crimp snap-in contact style. With its non-magnetic and stainless steel retainer clip, it ensures secure and stable performance. Whether for power or signal transmission, this assembly delivers exceptional quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2017 | P-17-014333 - Manufacturing Location Change. Increasing internal manufacturing capacity for AMPLIMITE, size 20 Crimp Pin and Socket Contacts. Specifically, TE PNs 205089-1 (AS39029/64-369), 205089-4 (NASA G-10-P1) and 205090-1 (AS39029/63-368). | Download | |||

