| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205556-3 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Contact Material: | Copper Alloy |
| Overall Width: | 1 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 9 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4778 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-6F |
| SKU: | AMP205556-3 |
205556-3
Specifications
Detailed Description
Experience seamless connectivity with the AMPLIMITE ASY PLUG STD kit, designed for optimal performance in aerospace, defense, and marine applications. This comprehensive kit includes 109 pieces, each featuring a durable copper alloy construction and gold-plated contact mating areas for reliable signal transmission. With a shell size of 1 and contact size 20, these connectors ensure a secure fit, while their crimp snap-in contact style allows for easy installation. Operating flawlessly in temperatures ranging from -50 to 125°C (-22 to 257°F), they are ideal for demanding environments. The kit is suitable for cable-to-cable connections, making it a versatile solution for various electronic setups. Trust in the AMPLIMITE ASY PLUG STD kit for superior connectivity in critical systems.

