205557-3

Heilind Number:AMP205557-3
Manufacturer:TE Connectivity
Manufacturer Number:205557-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,RCPT,STD,109,2,KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205557-3
Amperage:7.5 A
Gender:Receptacle
Number of Contacts:15
Contact Material:Leaded Nickel Copper
Pitch:.109 in, 2.77 mm
Shell Size:2
Contact Size:20
Contact Type:Socket
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:15
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4778
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/2-7F
SKU:AMP205557-3

Detailed Description

Enhance your connectivity with the AMPLIMITE RCPT STD 109 2 KIT. This comprehensive kit includes a high-quality receptacle with 15 contact positions, ideal for signal transmission in aerospace, defense, and marine applications. The durable steel shell, plated with cadmium for enhanced performance, ensures reliable operation in harsh environments. Featuring contact sockets with gold plating and a contact material of leaded nickel copper, this connector guarantees optimal conductivity. Its crimp snap-in contact style and stainless steel retainer clip offer secure and efficient wire termination. With an amperage rating of 7.5 A and operating temperature range of -50 to 125 °C (-22 to 257 °F), this connector is suitable for demanding industrial settings. Upgrade your cable-to-cable connectivity with this essential component.