205558-3

Heilind Number:AMP205558-3
Manufacturer:TE Connectivity
Manufacturer Number:205558-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,PLUG,STD,109,2,KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205558-3
Amperage:7.5 A
Gender:Plug
Number of Contacts:15
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:.109 in, 2.77 mm
Shell Size:2
Contact Size:20
Contact Type:Pin
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:15
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4778
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/4-7F
SKU:AMP205558-3

Detailed Description

Enhance your connectivity with this comprehensive AMPLIMITE Assembly Kit, featuring a standard plug configuration with 15 gold-plated contacts for optimal signal transmission. Crafted with precision, it ensures reliable performance in demanding environments, meeting aerospace, defense, and marine standards. The kit, designed for cable-to-cable connection, includes a steel shell with cadmium plating, suitable for a wide operating temperature range. With a contact style of Crimp Snap-In, it offers easy installation and secure attachment to wires and cables. Perfect for signal applications, this kit guarantees high-quality, durable connectivity for your projects.