| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205559-3 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 25 |
| Contact Material: | Leaded Nickel Copper |
| Contact Plating: | Gold |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4778 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-8F |
| SKU: | AMP205559-3 |
205559-3
Specifications
Detailed Description
Experience seamless connectivity with the AMPLIMITE Receptacle Standard Kit, featuring 25 gold-plated contacts for reliable signal transmission. Engineered with a durable steel shell and leaded nickel copper contact material, this assembly ensures high-performance in aerospace, defense, and marine applications. With a contact size of 20 and a pitch of 2.77mm, it offers precision and efficiency in cable-to-cable connections. The crimp snap-in contact style and stainless steel retainer clip provide secure attachment, while the non-magnetic design guarantees interference-free operation. Meeting operating temperature standards from -50 to 125°C, this connector is ideal for demanding environments. Trust in the AMPLIMITE kit for your signal connectivity needs, delivering quality and performance in every use.

