| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205560-2 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Contact Material: | Copper Alloy |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4778 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-3F |
| SKU: | AMP205560-2 |
205560-2
Specifications
Detailed Description
The AMPLIMITE Plug Assembly Standard 109 3 is a crucial component for signal transmission applications in the Aerospace Defense & Marine sector. Featuring 25 copper alloy contacts with gold plating, this connector ensures reliable conductivity. With a current rating of 7.5 A, it is designed for optimal performance in demanding environments. The cadmium-plated steel shell, along with stainless steel retainer clips, guarantees durability and stability. Its Crimp Snap-In contact style and Cable-to-Cable connector system facilitate easy installation. Operating within a wide temperature range of -50 to 125 °C, this connector is suitable for various industrial settings. Compliant with RoHS regulations, it upholds environmental standards without compromising on quality. Trusted for its performance and reliability, the AMPLIMITE Plug Assembly is an essential solution for robust signal connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58535-1 | PRO-CRIMPER ASSY MODU MODII | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015246 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||
| 07/24/2017 | P-17-014333 - Manufacturing Location Change. Increasing internal manufacturing capacity for AMPLIMITE, size 20 Crimp Pin and Socket Contacts. Specifically, TE PNs 205089-1 (AS39029/64-369), 205089-4 (NASA G-10-P1) and 205090-1 (AS39029/63-368). | Download | |||


