| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205561-2 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 37 |
| Contact Material: | Leaded Nickel Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 37 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4778 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-4F |
| SKU: | AMP205561-2 |
205561-2
Specifications
Detailed Description
This 37-position receptacle assembly, designed for Amphenol's AMPLIMITE series, features durable construction and high-performance specifications, making it ideal for demanding aerospace, defense, and marine applications. With a shell size of 4 and contact size 20, it offers reliable connectivity with a contact material of leaded nickel copper and gold plating in the mating area. The crimp snap-in contact style and cable-to-cable connector system ensure easy installation and secure connection. Operating in a wide temperature range from -50°C to 125°C, this receptacle assembly is suitable for signal transmission in harsh environments. Its non-magnetic and stainless steel retainer clip construction further enhances its durability. Compliant with industry standards, this connector is a dependable choice for mission-critical systems.

