| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205562-2 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 37 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 37 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4778 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-4F |
| SKU: | AMP205562-2 |
205562-2
Specifications
Detailed Description
Enhance connectivity with this AMPLIMITE assembly, featuring a standard plug design for seamless integration. With 37 contacts meticulously crafted from copper alloy and gold-plated for optimal signal transmission, this assembly ensures reliable performance. The 2.77mm pitch and shell size 4 accommodate precise connections, while the contact size 20 and pin type configuration offer versatility. Constructed with durable materials like steel and cadmium-plated for added resilience, this connector is ideal for aerospace, defense, and marine applications. Suitable for wire and cable termination, it meets stringent quality standards for signal transmission in challenging environments. From its operating temperature range of -50 to 125°C to its non-magnetic properties, this assembly guarantees efficiency and durability. Ideal for IO connectors and D-Sub applications, it's a must-have component for advanced connectivity solutions.

