| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205563-2 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Contact Material: | Leaded Nickel Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 50 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4778 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-5F |
| SKU: | AMP205563-2 |
205563-2
Specifications
Detailed Description
Easily connect and transmit signals with this Receptacle Assembly featuring 50 positions for ample connectivity. Designed for efficiency, this component is part of the Amplimite series, known for its high performance in aerospace, defense, and marine applications. The contact material is made of durable Leaded Nickel Copper, ensuring reliable conductivity. With a pitch of 2.77mm (.109 in) and a shell size of 5, this connector is suitable for various signal transmission needs. The gold-plated contact mating area, with a thickness of 50µin, guarantees optimal signal integrity. Its Crimp Snap-In contact style and stainless steel retainer clip make installation and maintenance hassle-free. Ideal for cable-to-cable connections, this connector is a dependable choice for critical environments. Operating within a wide temperature range of -50 to 125°C, it ensures consistent performance even in extreme conditions. Compliant with stringent quality standards, this connector is essential for seamless connectivity in demanding applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015249 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||

