| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205563-3 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Contact Material: | Leaded Nickel Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 50 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4778 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-10F |
| SKU: | AMP205563-3 |
205563-3
Specifications
Detailed Description
Experience seamless connectivity with the AMPLIMITE Receptacle Standard Kit, featuring 50 contacts for reliable signal transmission. Each contact, made of leaded nickel copper, ensures optimal performance with a shell plating of cadmium. The connector, designed for cable-to-cable applications, offers a secure crimp snap-in contact style. Its steel shell material and stainless steel retainer clip guarantee durability, while the non-magnetic feature adds versatility. With gold plating in the mating area, this connector is ideal for signal circuit applications in Aerospace Defense & Marine environments. Operating within a wide temperature range, from -50 to 125°C (-22 to 257°F), it ensures consistent performance under varying conditions. Designed for wire and cable termination, this connector is a dependable solution for your connectivity needs.

