| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205564-2 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 50 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 50 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4778 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-5F |
| SKU: | AMP205564-2 |
205564-2
Specifications
Detailed Description
Introducing the AMPLIMITE Plug Assembly, a standard 109,5 configuration designed for high-performance connectivity. This assembly features 50 contacts made of durable Copper Alloy with Gold plating, ensuring reliable signal transmission. With a pitch of 2.77mm (.109 inches) and a shell size of 5, it offers seamless integration in various applications. The contact pins, sized 20, are tailored for optimal performance. The shell, constructed of robust steel with Cadmium plating, guarantees longevity even in demanding environments. Suitable for wire and cable termination, this connector is ideal for signal transmission in Aerospace, Defense, and Marine industries. Meeting stringent quality standards, it operates flawlessly within a wide temperature range from -50 to 125°C (-22 to 257°F). Approved for non-magnetic applications, with stainless steel retainer clip material ensuring secure attachment. This AMPLIMITE Plug Assembly is a reliable solution for your connectivity needs.

