| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205574-1 |
| Color: | Yellow |
| Accessory Type: | Sealing Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Material: | Polytetrafluoroethylene (PTFE) |
| Compatible Contact Size: | 12 |
| GPL: | 257 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4997 |
| Connector System: | Cable-to-Panel |
| ECCN: | EAR99 |
| Compatible Gender: | Hermaphroditic |
| Part Aliases: | 205574-1 |
| SKU: | AMP205574-1 |
205574-1
Specifications
Detailed Description
Seal off cables with ease using this high-quality Sealing Plug in vibrant yellow. Crafted from durable Polytetrafluoroethylene (PTFE), it ensures reliable performance in aerospace, defense, and marine applications. With a cable mount design for effortless installation, it's compatible with contact size 12 and guarantees a secure seal, even in extreme temperatures ranging from -65 to 125°C (-85 to 257°F). Perfect for cable-to-panel connections, this essential accessory is RoHS compliant, making it a responsible choice for your connectivity needs.

