205628-3

Heilind Number:AMP205628-3
Manufacturer:TE Connectivity
Manufacturer Number:205628-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AUTOWIRE KIT,15 POS,25 X 25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205628-3
Series:AMP M Series
Housing Material:Phenolic - GF
Number of Rows:5
Mount Type:Panel
Termination Method:Wire Wrap
Pitch:.2 in, 5.08 mm
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Wire Type:Stranded
Package Quantity:42
Number of Positions:15
Housing Color:Black
GPL:231
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Circuit Application:Signal
Panel Mount:With
Connector Height:23.24 mm, .915 in
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5047
Wire Size:24 AWG, .2 mm²
Connector Length:1.63 in, 41.4 mm
Connector System:Cable-to-Cable, Cable-to-Panel
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:14.5 mm, .57 in
Mating Retention:Without
Contact Retention:With
Contact Retention Type:Locking Spring
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:205628-3
SKU:AMP205628-3

Detailed Description

Introducing the 205628-3 Autowire Kit, designed for seamless connectivity in industrial settings. This kit features a durable Phenolic-GF housing in sleek black, housing up to 15 positions with 5 rows for efficient signal transmission. With a panel mount and wire wrap termination method, it ensures secure installation on panels for reliable performance. The UL 94V-0 material flammability standard compliance guarantees safety, while its wide operating temperature range of -55 to 150°C (-67 to 302°F) makes it suitable for various environments. The connector system supports cable-to-cable and cable-to-panel connections, offering versatility in applications. With no strain relief and a compact design, this connector assembly is perfect for streamlined setups in signal circuitry.