| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205689-2 |
| Series: | AMP M Series |
| Housing Material: | Phenolic GF |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Pin |
| Row Spacing: | 6.35 mm |
| Package Quantity: | 88 |
| Number of Positions: | 28 |
| Housing Color: | Black |
| GPL: | 231 |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Panel Mount: | With |
| Connector Height: | 2.595 in, 65.91 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Product Code: | 5050 |
| Connector Length: | 1.305 in, 33.15 mm |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 1.1 in, 28.19 mm |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 205689-2 |
| SKU: | AMP205689-2 |
205689-2
Specifications
Detailed Description
Enhance connectivity with our AMP M Series Pin Block, featuring 28 positions for seamless power distribution. Crafted with durable Phenolic GF housing in a sleek black finish, this panel-mount connector ensures reliable performance in industrial settings. With a pitch of 6.35 mm (.25 in) and UL 94V-0 flammability standard compliance, it guarantees safety and efficiency. Operating smoothly in a wide temperature range from -55 to 150 °C (-67 to 302 °F), it's suitable for various applications. Measuring 33.15 mm (1.305 in) in length, 28.19 mm (1.1 in) in width, and 65.91 mm (2.595 in) in height, this connector offers easy installation and maintenance. RoHS compliant and designed for cable-to-panel connections, it's an essential component for your power systems. Elevate your connectivity solutions with this high-quality housing unit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200390-9 | SERIES M GUIDE SOCKET | ![]() |
| TE Connectivity 200868-1 | SER. M JACKSCREW MALE ASSEM. | ![]() |
| TE Connectivity 200870-1 | SERIES M JACKSCREW FEMALE ASS | ![]() |


