| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2057001-1 |
| Series: | QSFP/QSFP+ |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 3 |
| Data Interface: | QSFP+ |
| Application: | Standard |
| GPL: | K71 |
| Port Matrix Configuration: | 1 x 3 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .086 in, 2.2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G570 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage |
| Cage Type: | Ganged |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2057001-1 |
| SKU: | AMP2057001-1 |
2057001-1
| Heilind Number: | AMP2057001-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2057001-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with our QSFP+ Board Mount Cage, featuring a durable construction meeting UL 94V-0 flammability standards. This high-speed connector boasts three ports with a 1x3 port matrix configuration, ideal for standard applications. Ensuring reliable performance, it is equipped with Through Hole - Press-Fit termination and internal/external EMI springs for protection. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this cage is suitable for various environments. With a nickel silver housing and tin-plated PCB contacts, it offers both durability and efficient signal transmission. Perfect for cable-to-board setups, this cage assembly, part of our G570 series, is RoHS compliant, guaranteeing its environmental sustainability. Elevate your connectivity solutions with this essential component.

