| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2057002-2 |
| Series: | QSFP/QSFP+ |
| Accessory Type: | Lightpipe |
| Data Interface: | QSFP+ |
| Data Rate: | 14 Gb/s |
| GPL: | K71 |
| Packaging: | Box & Tray |
| GPL Description: | Data and Devices |
| Product Code: | G570 |
| Connector Product Type: | Accessory |
| Lightpipe Configuraton: | Dual Round |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2057002-2 |
| SKU: | AMP2057002-2 |
2057002-2
Specifications
Detailed Description
Enhance your high-speed connectivity with our Ganged QSFP Double LP accessory. Designed for seamless integration, this accessory features a through bezel for easy installation and a sleek 54.0 Long body. With a data rate of 14 Gb/s and QSFP+ interface compatibility, it ensures efficient data transfer. Made with UL 94V-0 rated material, it guarantees safety and reliability. The dual round lightpipe configuration adds a touch of sophistication to your setup. Packaged in a convenient box and tray, it's perfect for data centers and networking applications. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your connectivity with this essential component.

